Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970200611Copy
Manufacturer Standard Lead Time33 weeks
Order Code3757951
Product RangeWA-SSTII
Your Part Number
473 In Stock
500 more incoming. You can reserve stock now
473 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.900 (CNY10.057) |
| 50+ | CNY7.500 (CNY8.475) |
| 100+ | CNY6.950 (CNY7.8535) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.90 (CNY10.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970200611Copy
Manufacturer Standard Lead Time33 weeks
Order Code3757951
Product RangeWA-SSTII
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM6
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length20mm
Overall Length20mm
External Width10mm
Product RangeWA-SSTII
SVHCLead (04-Feb-2026)
Product Overview
The Wurth Elektonik WA-SSTII are M6 threaded steel hexagonal spacers with gloss zinc plating. The spacers are 10mm wide (A/F) and sold individually.
- WA-SSTII M6 threaded female hexagonal spacer
- Steel base material with zinc plating
- RoHS compliant and Halogen free
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
20mm
External Width
10mm
SVHC
Lead (04-Feb-2026)
Thread Size - Metric
M6
Standoff Type
Hex Female-Female
Overall Length
20mm
Product Range
WA-SSTII
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
