Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No960140084Copy
Manufacturer Standard Lead Time10 weeks
Order Code2987720
Product RangeWA-SPARO
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.550 (CNY2.8815) |
| 50+ | CNY2.160 (CNY2.4408) |
| 100+ | CNY2.000 (CNY2.260) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.55 (CNY2.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No960140084Copy
Manufacturer Standard Lead Time10 weeks
Order Code2987720
Product RangeWA-SPARO
Technical Datasheet
Spacer MaterialNylon (Polyamide)
Overall Length14mm
Outer Diameter8mm
Inner Diameter4.2mm
Spacer TypeRound
Product RangeWA-SPARO
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Spacer Material
Nylon (Polyamide)
Outer Diameter
8mm
Spacer Type
Round
SVHC
No SVHC (04-Feb-2026)
Overall Length
14mm
Inner Diameter
4.2mm
Product Range
WA-SPARO
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.666
