Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No890334024005Copy
Manufacturer Standard Lead Time62 weeks
Order Code4359974
Product RangeWCAP-FTXX Series
Your Part Number
199 In Stock
Need more?
4 Delivery in 3-4 Business Days(SG stock)
195 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.600 (CNY7.458) |
| 10+ | CNY6.540 (CNY7.3902) |
| 100+ | CNY5.000 (CNY5.650) |
| 500+ | CNY4.070 (CNY4.5991) |
| 1000+ | CNY3.990 (CNY4.5087) |
| 2000+ | CNY3.910 (CNY4.4183) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.60 (CNY7.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No890334024005Copy
Manufacturer Standard Lead Time62 weeks
Order Code4359974
Product RangeWCAP-FTXX Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.47µF
Capacitance Tolerance± 10%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X310VAC
Voltage Rating Y-
dv/dt Rating280V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing12.5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeWCAP-FTXX Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.47µF
Suppression Class
X2
Voltage Rating X
310VAC
dv/dt Rating
280V/µs
Lead Spacing
12.5mm
Operating Temperature Max
105°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
WCAP-FTXX Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028
