Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 885392004002 Capacitor, RF, 1 pF, 25 V, WCAP-CSRF Series, ± 0.1pF, 125 °C, 0201 [0603 Metric]](https://www.element14.cn/productimages/standard/en_GB/2985637-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885392004002Copy
Order Code
Re-Reel2985638RL
Cut Tape2985638
Product RangeWCAP-CSRF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.481 | CNY4.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.481 (CNY0.5435) |
| 100+ | CNY0.291 (CNY0.3288) |
| 500+ | CNY0.274 (CNY0.3096) |
| 2500+ | CNY0.256 (CNY0.2893) |
| 7500+ | CNY0.238 (CNY0.2689) |
| 15000+ | CNY0.220 (CNY0.2486) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885392004002Copy
Order Code
Re-Reel2985638RL
Cut Tape2985638
Product RangeWCAP-CSRF Series
Technical Datasheet
Capacitance1pF
Voltage Rating25V
Product RangeWCAP-CSRF Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0201 [0603 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1pF
Product Range
WCAP-CSRF Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
25V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0201 [0603 Metric]
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
