Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 885382207004 SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0805 [2012 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2985606-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885382207004Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel2985614RL
Cut Tape2985614
Product RangeWCAP-CSST Series
Your Part Number
3,001 In Stock
Need more?
3,001 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.330 | CNY6.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.330 (CNY1.5029) |
| 50+ | CNY0.551 (CNY0.6226) |
| 250+ | CNY0.479 (CNY0.5413) |
| 500+ | CNY0.363 (CNY0.4102) |
| 1500+ | CNY0.360 (CNY0.4068) |
| 3000+ | CNY0.355 (CNY0.4012) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885382207004Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel2985614RL
Cut Tape2985614
Product RangeWCAP-CSST Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeWCAP-CSST Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
WCAP-CSST Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for 885382207004
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
