Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 885382206005 SMD Multilayer Ceramic Capacitor, 1000 pF, 200 V, 0603 [1608 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2985606-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885382206005Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2985610RL
Cut Tape2985610
Product RangeWCAP-CSST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.892 | CNY8.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.892 (CNY1.008) |
| 100+ | CNY0.557 (CNY0.6294) |
| 500+ | CNY0.547 (CNY0.6181) |
| 1000+ | CNY0.537 (CNY0.6068) |
| 2000+ | CNY0.527 (CNY0.5955) |
| 4000+ | CNY0.516 (CNY0.5831) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885382206005Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2985610RL
Cut Tape2985610
Product RangeWCAP-CSST Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)200V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeWCAP-CSST Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
200V
Capacitance Tolerance
± 10%
Product Range
WCAP-CSST Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Alternatives for 885382206005
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
