Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 885382206004 SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0603 [1608 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2985606-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885382206004Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2985609RL
Cut Tape2985609
Product RangeWCAP-CSST Series
Your Part Number
1,694 In Stock
Need more?
1,694 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.839 | CNY8.39 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.839 (CNY0.9481) |
| 100+ | CNY0.527 (CNY0.5955) |
| 500+ | CNY0.404 (CNY0.4565) |
| 1000+ | CNY0.367 (CNY0.4147) |
| 2000+ | CNY0.336 (CNY0.3797) |
| 4000+ | CNY0.305 (CNY0.3446) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885382206004Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2985609RL
Cut Tape2985609
Product RangeWCAP-CSST Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeWCAP-CSST Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
WCAP-CSST Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Alternatives for 885382206004
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
