Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 885382206002 SMD Multilayer Ceramic Capacitor, 0.01 µF, 50 V, 0603 [1608 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2985606-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885382206002Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2985607RL
Cut Tape2985607
Product RangeWCAP-CSST Series
Your Part Number
1,698 In Stock
Need more?
1,698 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.565 | CNY5.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.565 (CNY0.6384) |
| 100+ | CNY0.336 (CNY0.3797) |
| 500+ | CNY0.268 (CNY0.3028) |
| 1000+ | CNY0.263 (CNY0.2972) |
| 2000+ | CNY0.258 (CNY0.2915) |
| 4000+ | CNY0.252 (CNY0.2848) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885382206002Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2985607RL
Cut Tape2985607
Product RangeWCAP-CSST Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeWCAP-CSST Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
WCAP-CSST Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Alternatives for 885382206002
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
