Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 8853620100181 Ceramic Suppression Capacitor, 220 pF, ± 5%, X2, 250 V, 1808 [4520 Metric]](https://www.element14.cn/productimages/standard/en_GB/3818550-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No8853620100181Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4061702RL
Cut Tape4061702
Product RangeWCAP-CSSA Series
Your Part Number
1,130 In Stock
Need more?
1,130 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.710 | CNY43.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.710 (CNY9.8423) |
| 50+ | CNY5.290 (CNY5.9777) |
| 250+ | CNY4.600 (CNY5.198) |
| 500+ | CNY4.280 (CNY4.8364) |
| 1000+ | CNY4.090 (CNY4.6217) |
| 2000+ | CNY3.930 (CNY4.4409) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No8853620100181Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4061702RL
Cut Tape4061702
Product RangeWCAP-CSSA Series
Technical Datasheet
Capacitance220pF
Capacitance Tolerance± 5%
Suppression ClassX2
Voltage Rating X250V
Voltage Rating Y-
Capacitor Case / Package1808 [4520 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeWCAP-CSSA Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220pF
Suppression Class
X2
Voltage Rating Y
-
Capacitor Mounting
Surface Mount
Product Range
WCAP-CSSA Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 5%
Voltage Rating X
250V
Capacitor Case / Package
1808 [4520 Metric]
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
