Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 885012207103 SMD Multilayer Ceramic Capacitor, 1 µF, 50 V, 0805 [2012 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2495131-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885012207103Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel2495200RL
Cut Tape2495200
Product RangeWCAP-CSGP Series
Your Part Number
2,635 In Stock
12,000 more incoming. You can reserve stock now
2,635 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.700 | CNY13.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.700 (CNY3.051) |
| 50+ | CNY1.160 (CNY1.3108) |
| 250+ | CNY1.030 (CNY1.1639) |
| 500+ | CNY0.796 (CNY0.8995) |
| 1500+ | CNY0.792 (CNY0.895) |
| 3000+ | CNY0.788 (CNY0.8904) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885012207103Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel2495200RL
Cut Tape2495200
Product RangeWCAP-CSGP Series
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeWCAP-CSGP Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WCAP-CSGP series capacitors from Wurth Elektronik are multilayer ceramic chip capacitors (MLCC) for general purpose applications. These capacitors provide high capacitance stability and minimal aging.
- Capacitance values ranges from 1pF to 100μF
- EIA 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
- Voltage rating available from 6.3V to 50V
- Operating temperature range from -55°C to 125°C
- Available in class I -NP0 and class II - X7R, X5R ceramic characteristics
- Cu/Ni/Sn termination
- High performance ceramic
- Allows reflow and wave soldering
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
WCAP-CSGP Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 885012207103
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
