Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 885012207043 SMD Multilayer Ceramic Capacitor, 0.047 µF, 16 V, 0805 [2012 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2495131-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885012207043Copy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel2812404RL
Cut Tape2812404
Product RangeWCAP-CSGP Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.798 | CNY0.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.798 (CNY0.9017) |
| 10+ | CNY0.451 (CNY0.5096) |
| 100+ | CNY0.269 (CNY0.304) |
| 500+ | CNY0.197 (CNY0.2226) |
| 1000+ | CNY0.176 (CNY0.1989) |
| 2000+ | CNY0.173 (CNY0.1955) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885012207043Copy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel2812404RL
Cut Tape2812404
Product RangeWCAP-CSGP Series
Technical Datasheet
Capacitance0.047µF
Voltage(DC)16V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeWCAP-CSGP Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 885012207043
1 Product Found
Technical Specifications
Capacitance
0.047µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
WCAP-CSGP Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
