Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 885012207042 SMD Multilayer Ceramic Capacitor, 0.033 µF, 16 V, 0805 [2012 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2495131-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885012207042Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2812403RL
Cut Tape2812403
Product RangeWCAP-CSGP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.474 | CNY4.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.474 (CNY0.5356) |
| 100+ | CNY0.283 (CNY0.3198) |
| 500+ | CNY0.207 (CNY0.2339) |
| 1000+ | CNY0.185 (CNY0.209) |
| 2000+ | CNY0.166 (CNY0.1876) |
| 4000+ | CNY0.146 (CNY0.165) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885012207042Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2812403RL
Cut Tape2812403
Product RangeWCAP-CSGP Series
Technical Datasheet
Capacitance0.033µF
Voltage(DC)16V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeWCAP-CSGP Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.033µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
WCAP-CSGP Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 885012207042
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
