Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 885012207038 SMD Multilayer Ceramic Capacitor, 6800 pF, 16 V, 0805 [2012 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2495131-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885012207038Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2812400RL
Cut Tape2812400
Product RangeWCAP-CSGP Series
Your Part Number
3,178 In Stock
Need more?
3,178 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.457 | CNY4.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.457 (CNY0.5164) |
| 100+ | CNY0.271 (CNY0.3062) |
| 500+ | CNY0.195 (CNY0.2204) |
| 1000+ | CNY0.173 (CNY0.1955) |
| 2000+ | CNY0.158 (CNY0.1785) |
| 4000+ | CNY0.143 (CNY0.1616) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885012207038Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2812400RL
Cut Tape2812400
Product RangeWCAP-CSGP Series
Technical Datasheet
Capacitance6800pF
Voltage(DC)16V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeWCAP-CSGP Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
6800pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
WCAP-CSGP Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
