Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No875585957003Copy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel4171916RL
Cut Tape4171916
Product RangeWCAP-HSAH Series
Your Part Number
194 In Stock
1,000 more incoming. You can reserve stock now
194 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.950 | CNY31.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.950 (CNY36.1035) |
| 10+ | CNY29.050 (CNY32.8265) |
| 50+ | CNY26.150 (CNY29.5495) |
| 100+ | CNY22.190 (CNY25.0747) |
| 200+ | CNY20.450 (CNY23.1085) |
| 500+ | CNY18.710 (CNY21.1423) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No875585957003Copy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel4171916RL
Cut Tape4171916
Product RangeWCAP-HSAH Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)100V
Capacitor Case / PackageRadial Can - SMD
ESR0.045ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter10mm
Product Length-
Product Width-
Product Height10.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeWCAP-HSAH Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Voltage(DC)
100V
ESR
0.045ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
WCAP-HSAH Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
10.5mm
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
