Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No875585757007Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel4171900RL
Cut Tape4171900
Product RangeWCAP-HSAH Series
Your Part Number
365 In Stock
Need more?
365 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.220 | CNY24.22 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.220 (CNY27.3686) |
| 10+ | CNY22.110 (CNY24.9843) |
| 50+ | CNY19.990 (CNY22.5887) |
| 100+ | CNY17.010 (CNY19.2213) |
| 200+ | CNY15.990 (CNY18.0687) |
| 500+ | CNY14.970 (CNY16.9161) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No875585757007Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel4171900RL
Cut Tape4171900
Product RangeWCAP-HSAH Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Capacitor Case / PackageRadial Can - SMD
ESR0.028ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter10mm
Product Length-
Product Width-
Product Height10.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeWCAP-HSAH Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
50V
ESR
0.028ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
WCAP-HSAH Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
10.5mm
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00124
