Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No875585344003Copy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel4171909RL
Cut Tape4171909
Product RangeWCAP-HSAH Series
Your Part Number
719 In Stock
Need more?
719 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.880 | CNY6.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.880 (CNY7.7744) |
| 50+ | CNY5.730 (CNY6.4749) |
| 100+ | CNY5.560 (CNY6.2828) |
| 250+ | CNY5.380 (CNY6.0794) |
| 500+ | CNY5.200 (CNY5.876) |
| 1000+ | CNY5.020 (CNY5.6726) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No875585344003Copy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel4171909RL
Cut Tape4171909
Product RangeWCAP-HSAH Series
Technical Datasheet
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Capacitor Case / PackageRadial Can - SMD
ESR0.05ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter6.3mm
Product Length-
Product Width-
Product Height5.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeWCAP-HSAH Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Voltage(DC)
16V
ESR
0.05ohm
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
WCAP-HSAH Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
5.8mm
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00039
