Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No875575957003Copy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel4171912RL
Cut Tape4171912
Product RangeWCAP-HSG5 Series
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.410 | CNY29.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.410 (CNY33.2333) |
| 10+ | CNY26.740 (CNY30.2162) |
| 50+ | CNY24.070 (CNY27.1991) |
| 100+ | CNY20.420 (CNY23.0746) |
| 200+ | CNY18.820 (CNY21.2666) |
| 500+ | CNY17.220 (CNY19.4586) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No875575957003Copy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel4171912RL
Cut Tape4171912
Product RangeWCAP-HSG5 Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)100V
Capacitor Case / PackageRadial Can - SMD
ESR0.045ohm
Lifetime @ Temperature10000 hours @ 105°C
Product Diameter10mm
Product Length-
Product Width-
Product Height10.5mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeWCAP-HSG5 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Voltage(DC)
100V
ESR
0.045ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
WCAP-HSG5 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
10000 hours @ 105°C
Product Length
-
Product Height
10.5mm
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
