Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No875575559001Copy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel4171929RL
Cut Tape4171929
Product RangeWCAP-HSG5 Series
Your Part Number
210 In Stock
Need more?
210 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.160 | CNY11.16 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.160 (CNY12.6108) |
| 50+ | CNY8.910 (CNY10.0683) |
| 100+ | CNY8.140 (CNY9.1982) |
| 250+ | CNY7.360 (CNY8.3168) |
| 500+ | CNY6.150 (CNY6.9495) |
| 1000+ | CNY5.420 (CNY6.1246) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No875575559001Copy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel4171929RL
Cut Tape4171929
Product RangeWCAP-HSG5 Series
Technical Datasheet
Capacitance33µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Capacitor Case / PackageRadial Can - SMD
ESR0.08ohm
Lifetime @ Temperature10000 hours @ 105°C
Product Diameter5mm
Product Length-
Product Width-
Product Height5.8mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeWCAP-HSG5 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
33µF
Voltage(DC)
25V
ESR
0.08ohm
Product Diameter
5mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
WCAP-HSG5 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
10000 hours @ 105°C
Product Length
-
Product Height
5.8mm
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
