Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No875575344003Copy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel4171908RL
Cut Tape4171908
Product RangeWCAP-HSG5 Series
Your Part Number
143 In Stock
Need more?
143 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.050 | CNY8.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.050 (CNY9.0965) |
| 50+ | CNY6.670 (CNY7.5371) |
| 100+ | CNY6.200 (CNY7.006) |
| 250+ | CNY5.720 (CNY6.4636) |
| 500+ | CNY4.980 (CNY5.6274) |
| 1000+ | CNY4.890 (CNY5.5257) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No875575344003Copy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel4171908RL
Cut Tape4171908
Product RangeWCAP-HSG5 Series
Technical Datasheet
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Capacitor Case / PackageRadial Can - SMD
ESR0.05ohm
Lifetime @ Temperature10000 hours @ 105°C
Product Diameter6.3mm
Product Length-
Product Width-
Product Height5.8mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeWCAP-HSG5 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Voltage(DC)
16V
ESR
0.05ohm
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
WCAP-HSG5 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
10000 hours @ 105°C
Product Length
-
Product Height
5.8mm
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00031
