Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 875135519001 Polymer Aluminium Electrolytic Capacitor, 15 µF, 25 V, 2917 [7343 Metric], 0.04 ohm](https://www.element14.cn/productimages/standard/en_GB/2985565-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No875135519001Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2985604RL
Cut Tape2985604
Product RangeWCAP-PHET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY16.370 | CNY81.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY16.370 (CNY18.4981) |
| 50+ | CNY14.800 (CNY16.724) |
| 250+ | CNY13.310 (CNY15.0403) |
| 500+ | CNY11.790 (CNY13.3227) |
| 1500+ | CNY10.570 (CNY11.9441) |
| 3500+ | CNY9.390 (CNY10.6107) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No875135519001Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2985604RL
Cut Tape2985604
Product RangeWCAP-PHET Series
Technical Datasheet
Capacitance15µF
Voltage(DC)25V
Capacitor Case / Package2917 [7343 Metric]
ESR0.04ohm
Lifetime @ Temperature1000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current3.2A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeWCAP-PHET Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
1000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
3.2A
Product Length
7.3mm
Product Height
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
ESR
0.04ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
WCAP-PHET Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000155
