Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No875105Copy
Manufacturer Standard Lead Time33 weeks
Order Code4257181
Product RangeWCAP-PSLP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,522.800 (CNY1,720.764) |
| 5+ | CNY1,492.350 (CNY1,686.3555) |
| 10+ | CNY1,461.890 (CNY1,651.9357) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY1,522.80 (CNY1,720.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No875105Copy
Manufacturer Standard Lead Time33 weeks
Order Code4257181
Product RangeWCAP-PSLP Series
Technical Datasheet
Product RangeWCAP-PSLP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
875105 is a WCAP-PSLP aluminium polymer capacitor design kit. Application includes low ripple voltage at the switching converter, filtering, smoothing, coupling, e.g. high-end power supply, industrial computer, VGA card, charger, digital set-top box.
- Low profile 105°C
Technical Specifications
Kit Contents
10µF to 390µF WCAP-PSLP Series Aluminium Polymer SMT V-Chip Capacitors
SVHC
No SVHC (04-Feb-2026)
Product Range
WCAP-PSLP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5989
