Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 875015019003 Polymer Aluminium Electrolytic Capacitor, 180 µF, 4 V, 2917 [7343 Metric], 0.012 ohm](https://www.element14.cn/productimages/standard/en_GB/2985565-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No875015019003Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel2985565RL
Cut Tape2985565
Product RangeWCAP-PHGP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY20.010 | CNY100.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY20.010 (CNY22.6113) |
| 50+ | CNY17.510 (CNY19.7863) |
| 250+ | CNY14.510 (CNY16.3963) |
| 500+ | CNY13.020 (CNY14.7126) |
| 1500+ | CNY12.010 (CNY13.5713) |
| 3500+ | CNY11.210 (CNY12.6673) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No875015019003Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel2985565RL
Cut Tape2985565
Product RangeWCAP-PHGP Series
Technical Datasheet
Capacitance180µF
Voltage(DC)4V
Capacitor Case / Package2917 [7343 Metric]
ESR0.012ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current5.6A
Product Diameter7.3mm
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeWCAP-PHGP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
180µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
5.6A
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
4V
ESR
0.012ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
7.3mm
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
WCAP-PHGP Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
