Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No870575975005Copy
Manufacturer Standard Lead Time57 weeks
Order Code4171904
Product RangeWCAP-HTG5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.500 (CNY29.945) |
| 10+ | CNY24.070 (CNY27.1991) |
| 50+ | CNY21.640 (CNY24.4532) |
| 100+ | CNY19.120 (CNY21.6056) |
| 200+ | CNY17.980 (CNY20.3174) |
| 600+ | CNY16.840 (CNY19.0292) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.50 (CNY29.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No870575975005Copy
Manufacturer Standard Lead Time57 weeks
Order Code4171904
Product RangeWCAP-HTG5 Series
Technical Datasheet
Capacitance15µF
Capacitance Tolerance± 20%
Voltage(DC)100V
Capacitor Case / PackageRadial Leaded
ESR0.06ohm
Lifetime @ Temperature10000 hours @ 105°C
Product Diameter10mm
Product Length-
Product Width-
Product Height12.5mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeWCAP-HTG5 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
15µF
Voltage(DC)
100V
ESR
0.06ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
WCAP-HTG5 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
10000 hours @ 105°C
Product Length
-
Product Height
12.5mm
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00126
