Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No865230364011Copy
Manufacturer Standard Lead Time53 weeks
Order Code4927385
Product RangeWCAP-AS5H Series
Your Part Number
990 In Stock
Need more?
990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.260 (CNY8.2038) |
| 50+ | CNY6.450 (CNY7.2885) |
| 100+ | CNY5.560 (CNY6.2828) |
| 250+ | CNY4.940 (CNY5.5822) |
| 500+ | CNY4.480 (CNY5.0624) |
| 1000+ | CNY4.120 (CNY4.6556) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.26 (CNY8.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No865230364011Copy
Manufacturer Standard Lead Time53 weeks
Order Code4927385
Product RangeWCAP-AS5H Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance220µF
Voltage(DC)16V
ESR0.3ohm
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeWCAP-AS5H Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter6.3mm
Product Length-
Product Width-
Product Height5.8mm
Ripple Current300mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
16V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
WCAP-AS5H Series
Capacitor Terminals
Solder
Product Length
-
Product Height
5.8mm
Operating Temperature Min
-55°C
Qualification
-
Capacitance
220µF
ESR
0.3ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
6.3mm
Product Width
-
Ripple Current
300mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
