Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No865090468010Copy
Manufacturer Standard Lead Time49 weeks
Order Code4927388
Product RangeWCAP-ASLU Series
Your Part Number
1,950 In Stock
Need more?
1,950 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.710 (CNY4.1923) |
| 50+ | CNY3.290 (CNY3.7177) |
| 250+ | CNY2.840 (CNY3.2092) |
| 500+ | CNY2.520 (CNY2.8476) |
| 1000+ | CNY2.290 (CNY2.5877) |
| 2000+ | CNY2.110 (CNY2.3843) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY18.55 (CNY20.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No865090468010Copy
Manufacturer Standard Lead Time49 weeks
Order Code4927388
Product RangeWCAP-ASLU Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance3.3µF
Voltage(DC)25V
ESR-
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeWCAP-ASLU Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter3mm
Product Length-
Product Width-
Product Height5.5mm
Ripple Current11mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
25V
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
WCAP-ASLU Series
Capacitor Terminals
Solder
Product Length
-
Product Height
5.5mm
Operating Temperature Min
-40°C
Qualification
-
Capacitance
3.3µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
3mm
Product Width
-
Ripple Current
11mA
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
