Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No865090268009Copy
Order Code4927387
Product RangeWCAP-ASLU Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.240 (CNY4.7912) |
| 50+ | CNY3.770 (CNY4.2601) |
| 250+ | CNY3.250 (CNY3.6725) |
| 500+ | CNY2.890 (CNY3.2657) |
| 1000+ | CNY2.620 (CNY2.9606) |
| 2000+ | CNY2.410 (CNY2.7233) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY21.20 (CNY23.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No865090268009Copy
Order Code4927387
Product RangeWCAP-ASLU Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance10µF
Voltage(DC)10V
ESR-
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeWCAP-ASLU Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter3mm
Product Length-
Product Width-
Product Height5.5mm
Ripple Current18mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
10V
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
WCAP-ASLU Series
Capacitor Terminals
Solder
Product Length
-
Product Height
5.5mm
Operating Temperature Min
-40°C
Qualification
-
Capacitance
10µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
3mm
Product Width
-
Ripple Current
18mA
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
