865080545012

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 µF, 35 V, 2000 hours @ 105°C, Polar

Image is for illustrative purposes only. Please refer to product description.
WURTH ELEKTRONIK 865080545012 SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 µF, 35 V, 2000 hours @ 105°C, Polar
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No865080545012Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel2466321RL
Cut Tape2466321
Product RangeWCAP-ASLI Series
Your Part Number
14,989 In Stock

21,600 more incoming. You can reserve stock now

1,852 Delivery in 3-4 Business Days(SG stock)
13,137 Delivery in 5-6 Business Days(UK stock)
Packaging Options
Packaging TypeQuantityUnit Price:Total
Cut Tape1CNY2.830CNY2.83
Total Price (inc GST) CNY2.83 (CNY3.20)
Cut Tape & Re-Reel
QuantityPrice (inc GST)
1+CNY2.830 (CNY3.1979)
50+CNY2.400 (CNY2.712)
100+CNY2.090 (CNY2.3617)
250+CNY1.860 (CNY2.1018)
500+CNY1.830 (CNY2.0679)
900+CNY1.560 (CNY1.7628)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Product Overview

  • Wurth Electronics Aluminum Electrolytic Capacitors are available in various designs: V-Chip, SMD, Radial THT, and Snap-In with high capacitances and voltages which are also available as non-polar versions. These are provided for the standard application with 85°C and 1000 h. In Aluminum Electrolytic Capacitors the cathode consists of wet electrolytic whereas the anode is made of an aluminum foil. An AI203 oxidization layer on the anode foil operates as the dielectric. In comparison to Aluminum Polymer Capacitors the Aluminum Electrolytic Capacitors are offered up to higher capacitance values (up to 33000 µF) and higher voltage ranges (up to 450 VDC).

    • Available in 6.3 V, 10 V, 16 V, 25 V, 35 V and 50 V
    • Recommended soldering: Reflow
    • Operating temperature: -55°C to +105°C
    • Load life: 2000 h at +105°C
    • Low impedance, especially for filtering applications
    • Input and output capacitor for switched-mode power supply

    Applications

    Power Management, Power Supplies, Signal Processing, Instrumentation, Industrial

Technical Specifications

  • Capacitor Case / Package

    Radial Can - SMD

    Voltage(DC)

    35V

    Lifetime @ Temperature

    2000 hours @ 105°C

    Product Range

    WCAP-ASLI Series

    Capacitor Terminals

    Solder

    Product Length

    -

    Product Height

    7.7mm

    Operating Temperature Min

    -55°C

    Qualification

    -

    SVHC

    No SVHC (04-Feb-2026)

    Capacitance

    100µF

    ESR

    -

    Polarity

    Polar

    Capacitance Tolerance

    ± 20%

    Product Diameter

    6.3mm

    Product Width

    -

    Ripple Current

    300mA

    Operating Temperature Max

    105°C

    MSL

    MSL 1 - Unlimited

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    China
    Country in which last significant manufacturing process was carried out
    Tariff No:85322200
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (04-Feb-2026)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.000378