
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY34.130 | CNY34.13 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.130 (CNY38.5669) |
| 5+ | CNY32.880 (CNY37.1544) |
| 10+ | CNY31.630 (CNY35.7419) |
| 25+ | CNY30.380 (CNY34.3294) |
| 50+ | CNY29.130 (CNY32.9169) |
| 125+ | CNY25.410 (CNY28.7133) |
Product Information
Product Overview
Wurth Electronics Aluminum Electrolytic Capacitors are available in various designs: V-Chip, SMD, Radial THT, and Snap-In with high capacitances and voltages which are also available as non-polar versions. These are provided for the standard application with 85°C and 1000 h. In Aluminum Electrolytic Capacitors the cathode consists of wet electrolytic whereas the anode is made of an aluminum foil. An AI203 oxidization layer on the anode foil operates as the dielectric. In comparison to Aluminum Polymer Capacitors the Aluminum Electrolytic Capacitors are offered up to higher capacitance values (up to 33000 µF) and higher voltage ranges (up to 450 VDC).
- Available in 6.3 V, 10 V, 16 V, 25 V and 35 V
- Recommended soldering: Reflow
- Operating temperature: -55°C to +105°C
- Load life: 2000-5000 h at +105°C
- Long life application & low impedance
- Input and output capacitor for switched-mode power supply
Applications
Power Management, Power Supplies, Signal Processing, Instrumentation, Industrial
Technical Specifications
Radial Can - SMD
25V
5000 hours @ 105°C
WCAP-ASLL Series
Solder
-
17mm
-55°C
-
No SVHC (04-Feb-2026)
2200µF
-
Polar
± 20%
16mm
-
1.8A
105°C
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
