Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No861011485019Copy
Manufacturer Standard Lead Time37 weeks
Order Code2466002
Product RangeWCAP-AIG8 Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.050 (CNY104.0165) |
| 3+ | CNY89.640 (CNY101.2932) |
| 5+ | CNY87.230 (CNY98.5699) |
| 10+ | CNY84.820 (CNY95.8466) |
| 20+ | CNY82.410 (CNY93.1233) |
| 50+ | CNY79.990 (CNY90.3887) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.05 (CNY104.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No861011485019Copy
Manufacturer Standard Lead Time37 weeks
Order Code2466002
Product RangeWCAP-AIG8 Series
Technical Datasheet
Capacitance390µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeWCAP-AIG8 Series
Product Diameter30mm
Product Height46mm
Lead Spacing10mm
ESR-
Ripple Current2.54A
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WCAP-AIG8 series general purpose snap-in Aluminium Electrolytic Capacitor with load life of 2000hrs at 85°C.
- Wave soldering method
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Capacitance
390µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
2.54A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
WCAP-AIG8 Series
Product Height
46mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041816
