Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No860080580027Copy
Manufacturer Standard Lead Time39 weeks
Order Code2533688
Product RangeWCAP-ATLI Series
Your Part Number
230 In Stock
Need more?
230 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.930 (CNY31.5609) |
| 10+ | CNY26.560 (CNY30.0128) |
| 25+ | CNY25.180 (CNY28.4534) |
| 50+ | CNY23.800 (CNY26.894) |
| 100+ | CNY20.790 (CNY23.4927) |
| 250+ | CNY18.500 (CNY20.905) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.93 (CNY31.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No860080580027Copy
Manufacturer Standard Lead Time39 weeks
Order Code2533688
Product RangeWCAP-ATLI Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height35.5mm
Product RangeWCAP-ATLI Series
ESR-
Ripple Current3.75A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2200µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Range
WCAP-ATLI Series
Ripple Current
3.75A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
35.5mm
ESR
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009544
