Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No860080578021Copy
Order Code2533687
Product RangeWCAP-ATLI Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.010 (CNY15.8313) |
| 10+ | CNY13.320 (CNY15.0516) |
| 25+ | CNY12.630 (CNY14.2719) |
| 50+ | CNY11.930 (CNY13.4809) |
| 100+ | CNY10.470 (CNY11.8311) |
| 300+ | CNY9.260 (CNY10.4638) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.01 (CNY15.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No860080578021Copy
Order Code2533687
Product RangeWCAP-ATLI Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter13mm
Product Length-
Product Width-
Product Height25mm
Product RangeWCAP-ATLI Series
ESR-
Ripple Current2.78A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
13mm
Product Width
-
Product Range
WCAP-ATLI Series
Ripple Current
2.78A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
25mm
ESR
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012111
