Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No860080478022Copy
Manufacturer Standard Lead Time30 weeks
Order Code4061574
Product RangeWCAP-ATLI Series
Your Part Number
133 In Stock
Need more?
133 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.830 (CNY11.1079) |
| 10+ | CNY9.350 (CNY10.5655) |
| 25+ | CNY8.870 (CNY10.0231) |
| 50+ | CNY8.390 (CNY9.4807) |
| 100+ | CNY7.360 (CNY8.3168) |
| 300+ | CNY6.540 (CNY7.3902) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.83 (CNY11.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
- ManufacturerWURTH ELEKTRONIKManufacturer Part No860080478022CopyManufacturer Standard Lead Time30 weeksOrder Code4061574Product RangeWCAP-ATLI SeriesTechnical DatasheetCapacitance1500µFVoltage(DC)25VCapacitance Tolerance± 20%Capacitor TerminalsRadial LeadedLifetime @ Temperature5000 hours @ 105°CPolarityPolarCapacitor Case / PackageRadial CanLead Spacing5mmProduct Diameter13mmProduct Length-Product Width-Product Height25mmProduct RangeWCAP-ATLI SeriesESR-Ripple Current2.71AOperating Temperature Min-55°COperating Temperature Max105°CQualification-SVHCNo SVHC (04-Feb-2026)
Technical Specifications
- Capacitance
1500µF
Capacitance Tolerance± 20%
Lifetime @ Temperature5000 hours @ 105°C
Capacitor Case / PackageRadial Can
Product Diameter13mm
Product Width-
Product RangeWCAP-ATLI Series
Ripple Current2.71A
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Voltage(DC)25V
Capacitor TerminalsRadial Leaded
PolarityPolar
Lead Spacing5mm
Product Length-
Product Height25mm
ESR-
Operating Temperature Min-55°C
Qualification-
Technical Docs 2
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried outTariff No:85322200US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (04-Feb-2026)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.0051
