Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No860080474012Copy
Manufacturer Standard Lead Time36 weeks
Order Code2533675
Product RangeWCAP-ATLI Series
Your Part Number
508 In Stock
Need more?
508 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.830 (CNY3.1979) |
| 10+ | CNY2.820 (CNY3.1866) |
| 50+ | CNY2.410 (CNY2.7233) |
| 200+ | CNY2.110 (CNY2.3843) |
| 400+ | CNY1.870 (CNY2.1131) |
| 800+ | CNY1.640 (CNY1.8532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.83 (CNY3.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No860080474012Copy
Manufacturer Standard Lead Time36 weeks
Order Code2533675
Product RangeWCAP-ATLI Series
Technical Datasheet
Capacitance330µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter8mm
Product Length-
Product Width-
Product Height16mm
Product RangeWCAP-ATLI Series
ESR-
Ripple Current990mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Range
WCAP-ATLI Series
Ripple Current
990mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
16mm
ESR
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001335
