Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No860080472002Copy
Manufacturer Standard Lead Time39 weeks
Order Code2533671
Product RangeWCAP-ATLI Series
Your Part Number
2,265 In Stock
Need more?
2,265 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.992 (CNY1.121) |
| 50+ | CNY0.824 (CNY0.9311) |
| 250+ | CNY0.634 (CNY0.7164) |
| 500+ | CNY0.550 (CNY0.6215) |
| 1000+ | CNY0.527 (CNY0.5955) |
| 2000+ | CNY0.517 (CNY0.5842) |
Price for:Each
Minimum: 5
Multiple: 5
CNY4.96 (CNY5.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No860080472002Copy
Manufacturer Standard Lead Time39 weeks
Order Code2533671
Product RangeWCAP-ATLI Series
Technical Datasheet
Capacitance47µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Product RangeWCAP-ATLI Series
ESR-
Ripple Current240mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
5mm
Product Width
-
Product Range
WCAP-ATLI Series
Ripple Current
240mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
2mm
Product Length
-
Product Height
11mm
ESR
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00041
