Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No860040478015Copy
Manufacturer Standard Lead Time37 weeks
Order Code2533648
Product RangeWCAP-ATUL Series
Your Part Number
28 In Stock
400 more incoming. You can reserve stock now
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.710 (CNY22.2723) |
| 10+ | CNY18.290 (CNY20.6677) |
| 50+ | CNY16.860 (CNY19.0518) |
| 100+ | CNY14.700 (CNY16.611) |
| 200+ | CNY13.490 (CNY15.2437) |
| 400+ | CNY12.280 (CNY13.8764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.71 (CNY22.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No860040478015Copy
Manufacturer Standard Lead Time37 weeks
Order Code2533648
Product RangeWCAP-ATUL Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter13mm
Product Length-
Product Width-
Product Height35mm
Product RangeWCAP-ATUL Series
ESR-
Ripple Current2.88A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2200µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
13mm
Product Width
-
Product Range
WCAP-ATUL Series
Ripple Current
2.88A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
35mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005738
