Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No860040374006Copy
Order Code2533640
Product RangeWCAP-ATUL Series
Your Part Number
420 In Stock
Need more?
420 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.290 (CNY3.7177) |
| 10+ | CNY3.250 (CNY3.6725) |
| 50+ | CNY2.780 (CNY3.1414) |
| 200+ | CNY2.420 (CNY2.7346) |
| 400+ | CNY2.150 (CNY2.4295) |
| 800+ | CNY1.880 (CNY2.1244) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.29 (CNY3.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No860040374006Copy
Order Code2533640
Product RangeWCAP-ATUL Series
Technical Datasheet
Capacitance470µF
Voltage(DC)16V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature7000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter8mm
Product Length-
Product Width-
Product Height16mm
Product RangeWCAP-ATUL Series
ESR-
Ripple Current780mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
7000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Range
WCAP-ATUL Series
Ripple Current
780mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
16mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001335
