Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No860040373002Copy
Order Code2533639
Product RangeWCAP-ATUL Series
Your Part Number
912 In Stock
Need more?
912 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.390 (CNY1.5707) |
| 50+ | CNY1.170 (CNY1.3221) |
| 100+ | CNY1.010 (CNY1.1413) |
| 250+ | CNY0.892 (CNY1.008) |
| 500+ | CNY0.778 (CNY0.8791) |
| 1500+ | CNY0.747 (CNY0.8441) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.39 (CNY1.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No860040373002Copy
Order Code2533639
Product RangeWCAP-ATUL Series
Technical Datasheet
Capacitance100µF
Voltage(DC)16V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2.5mm
Product Diameter6.3mm
Product Length-
Product Width-
Product Height11mm
Product RangeWCAP-ATUL Series
ESR-
Ripple Current280mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
6.3mm
Product Width
-
Product Range
WCAP-ATUL Series
Ripple Current
280mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
2.5mm
Product Length
-
Product Height
11mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00061
