Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No860021373025Copy
Manufacturer Standard Lead Time33 weeks
Order Code4061510
Product RangeWCAP-ATG5 Series
Your Part Number
2,886 In Stock
1,500 more incoming. You can reserve stock now
2,886 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.640 (CNY4.1132) |
| 50+ | CNY3.320 (CNY3.7516) |
| 100+ | CNY2.980 (CNY3.3674) |
| 250+ | CNY2.830 (CNY3.1979) |
| 500+ | CNY2.670 (CNY3.0171) |
| 1500+ | CNY2.350 (CNY2.6555) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.64 (CNY4.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No860021373025Copy
Manufacturer Standard Lead Time33 weeks
Order Code4061510
Product RangeWCAP-ATG5 Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)400V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Can
Lead Spacing2.5mm
Product Diameter6.3mm
Product Length-
Product Width-
Product Height15mm
Product RangeWCAP-ATG5 Series
ESR-
Ripple Current50mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
860021373025 is a WCAP-ATG5 aluminium electrolytic capacitor.
- 4.7µF capacitance at 830MHz
- 400VDC max rated voltage
- 440VDC max surge voltage at 1000 cycles, 20°C
- 56.4µA leakage current at 1min/+20°C
- 15% max dissipation factor at 830MHz
- 50mA max ripple current at 120Hz, 105°C
- Operating temperature range from -25 up to +105°C
- 2000h endurance
Technical Specifications
Capacitance
4.7µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Radial Can
Product Diameter
6.3mm
Product Width
-
Product Range
WCAP-ATG5 Series
Ripple Current
50mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
400V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
2.5mm
Product Length
-
Product Height
15mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001034
