
2,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.952 (CNY1.0758) |
| 50+ | CNY0.770 (CNY0.8701) |
| 250+ | CNY0.598 (CNY0.6757) |
| 500+ | CNY0.520 (CNY0.5876) |
| 1000+ | CNY0.503 (CNY0.5684) |
| 2000+ | CNY0.493 (CNY0.5571) |
Product Information
Product Overview
Wurth Electronics Aluminum Electrolytic Capacitors are available in various designs: V-Chip, SMD, Radial THT, and Snap-In with high capacitances and voltages which are also available as non-polar versions. These are provided for the standard application with 85°C and 1000 h. In Aluminum Electrolytic Capacitors the cathode consists of wet electrolytic whereas the anode is made of an aluminum foil. An AI203 oxidization layer on the anode foil operates as the dielectric. In comparison to Aluminum Polymer Capacitors the Aluminum Electrolytic Capacitors are offered up to higher capacitance values (up to 33000 µF) and higher voltage ranges (up to 450 VDC).
- Available in 10 V, 16 V, 25 V, 35 V, 50 V, 63 V and 400 V
- Recommended soldering: Wave
- Operating temperature: –40 °C to +105 °C for UR Less than 400 V; –25 °C to +105 °C for UR ≥ 400 V
- General purpose product series with max. temperature of +105 °C
- Load life: 2000 h @ +105 °C
Applications
Power Management, Power Supplies, Signal Processing, Instrumentation
Technical Specifications
47µF
± 20%
2000 hours @ 105°C
Radial Leaded
5mm
-
WCAP-ATG5 Series
105mA
105°C
No SVHC (04-Feb-2026)
25V
Radial Leaded
Polar
2mm
-
11mm
-
-40°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
