Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830208229109Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4228869RL
Cut Tape4228869
Product RangeCFPS-107 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.600 | CNY11.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.600 (CNY13.108) |
| 10+ | CNY11.090 (CNY12.5317) |
| 25+ | CNY10.940 (CNY12.3622) |
| 50+ | CNY10.760 (CNY12.1588) |
| 100+ | CNY9.340 (CNY10.5542) |
| 500+ | CNY9.010 (CNY10.1813) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830208229109Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4228869RL
Cut Tape4228869
Product RangeCFPS-107 Series
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / -100ppm
Oscillator Case / PackageSMD, 2.6mm x 2.1mm
Supply Voltage Nom1.8V
Product RangeCFPS-107 Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case / Package
SMD, 2.6mm x 2.1mm
Product Range
CFPS-107 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
100ppm
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
