Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830208228309
Order Code
Re-Reel4228866RL
Cut Tape4228866
Product RangeCFPS-102 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.080 | CNY14.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.080 (CNY15.9104) |
| 10+ | CNY13.460 (CNY15.2098) |
| 25+ | CNY13.280 (CNY15.0064) |
| 50+ | CNY13.060 (CNY14.7578) |
| 100+ | CNY11.330 (CNY12.8029) |
| 500+ | CNY10.940 (CNY12.3622) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830208228309
Order Code
Re-Reel4228866RL
Cut Tape4228866
Product RangeCFPS-102 Series
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / -100ppm
Oscillator Case / PackageSMD, 3.4mm x 2.7mm
Supply Voltage Nom1.8V
Product RangeCFPS-102 Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case / Package
SMD, 3.4mm x 2.7mm
Product Range
CFPS-102 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
100ppm
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
