Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830108338709Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4228848RL
Cut Tape4228848
Product RangeCFPX-180 Series
Your Part Number
758 In Stock
Need more?
758 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.180 | CNY6.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.180 (CNY6.9834) |
| 10+ | CNY5.500 (CNY6.215) |
| 25+ | CNY5.320 (CNY6.0116) |
| 50+ | CNY5.140 (CNY5.8082) |
| 100+ | CNY4.540 (CNY5.1302) |
| 500+ | CNY4.050 (CNY4.5765) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830108338709Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4228848RL
Cut Tape4228848
Product RangeCFPX-180 Series
Technical Datasheet
Product RangeCFPX-180 Series
Frequency Nom10MHz
Crystal Frequency10MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CFPX-180 Series
Crystal Frequency
10MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
105°C
Frequency Nom
10MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
