Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830108207109Copy
Order Code
Re-Reel4228845RL
Cut Tape4228845
Product RangeCFPX-180 Series
Your Part Number
2,097 In Stock
Need more?
2,097 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.470 | CNY3.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.470 (CNY3.9211) |
| 10+ | CNY3.190 (CNY3.6047) |
| 25+ | CNY3.120 (CNY3.5256) |
| 50+ | CNY3.050 (CNY3.4465) |
| 100+ | CNY2.910 (CNY3.2883) |
| 500+ | CNY2.900 (CNY3.277) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830108207109Copy
Order Code
Re-Reel4228845RL
Cut Tape4228845
Product RangeCFPX-180 Series
Technical Datasheet
Frequency Nom16MHz
Product RangeCFPX-180 Series
Crystal Frequency16MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -20ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
16MHz
Crystal Frequency
16MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Product Range
CFPX-180 Series
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
