Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830003336BCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4228916RL
Cut Tape4228916
Product RangeHC49/4H Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.820 | CNY3.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.820 (CNY4.3166) |
| 10+ | CNY3.210 (CNY3.6273) |
| 25+ | CNY3.050 (CNY3.4465) |
| 50+ | CNY2.890 (CNY3.2657) |
| 100+ | CNY2.570 (CNY2.9041) |
| 500+ | CNY2.520 (CNY2.8476) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830003336BCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4228916RL
Cut Tape4228916
Product RangeHC49/4H Series
Technical Datasheet
Frequency Nom7.3728MHz
Product RangeHC49/4H Series
Crystal Frequency7.3728MHz
Frequency Tolerance + / -15ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageThrough Hole, 11.05mm x 4.7mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
7.3728MHz
Crystal Frequency
7.3728MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
Through Hole, 11.05mm x 4.7mm
Operating Temperature Max
60°C
Product Range
HC49/4H Series
Frequency Tolerance + / -
15ppm
Load Capacitance
18pF
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
