Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830003277BCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4228912RL
Cut Tape4228912
Product RangeHC49 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.300 | CNY5.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.300 (CNY5.989) |
| 10+ | CNY4.700 (CNY5.311) |
| 25+ | CNY4.550 (CNY5.1415) |
| 50+ | CNY4.390 (CNY4.9607) |
| 100+ | CNY3.920 (CNY4.4296) |
| 500+ | CNY3.840 (CNY4.3392) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830003277BCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4228912RL
Cut Tape4228912
Product RangeHC49 Series
Technical Datasheet
Product RangeHC49 Series
Frequency Nom9.8304MHz
Crystal Frequency9.8304MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance30pF
Crystal Case / PackageThrough Hole, 11.05mm x 4.65mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HC49 Series
Crystal Frequency
9.8304MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 11.05mm x 4.65mm
Operating Temperature Max
60°C
Frequency Nom
9.8304MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
30pF
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
