Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830003218BCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4228904RL
Cut Tape4228904
Product RangeHC49 Series
Your Part Number
66 In Stock
Need more?
66 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.290 | CNY5.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.290 (CNY5.9777) |
| 10+ | CNY4.690 (CNY5.2997) |
| 25+ | CNY4.540 (CNY5.1302) |
| 50+ | CNY4.390 (CNY4.9607) |
| 100+ | CNY3.910 (CNY4.4183) |
| 500+ | CNY3.840 (CNY4.3392) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830003218BCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4228904RL
Cut Tape4228904
Product RangeHC49 Series
Technical Datasheet
Frequency Nom14.7456MHz
Product RangeHC49 Series
Crystal Frequency14.7456MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance30pF
Crystal Case / PackageThrough Hole, 11.05mm x 4.65mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
14.7456MHz
Crystal Frequency
14.7456MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
Through Hole, 11.05mm x 4.65mm
Operating Temperature Max
60°C
Product Range
HC49 Series
Frequency Tolerance + / -
20ppm
Load Capacitance
30pF
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
