Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830003037BCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4228876RL
Cut Tape4228876
Product RangeHC49 Series
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.370 | CNY10.37 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.370 (CNY11.7181) |
| 10+ | CNY9.230 (CNY10.4299) |
| 25+ | CNY8.740 (CNY9.8762) |
| 50+ | CNY8.240 (CNY9.3112) |
| 100+ | CNY7.100 (CNY8.023) |
| 500+ | CNY7.040 (CNY7.9552) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830003037BCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4228876RL
Cut Tape4228876
Product RangeHC49 Series
Technical Datasheet
Product RangeHC49 Series
Frequency Nom2MHz
Crystal Frequency2MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -100ppm
Load Capacitance20pF
Crystal Case / PackageThrough Hole, 11.05mm x 4.65mm
Operating Temperature Min0°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HC49 Series
Crystal Frequency
2MHz
Frequency Stability + / -
100ppm
Crystal Case / Package
Through Hole, 11.05mm x 4.65mm
Operating Temperature Max
50°C
Frequency Nom
2MHz
Frequency Tolerance + / -
50ppm
Load Capacitance
20pF
Operating Temperature Min
0°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
