Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 82550040 TVS Varistor, 4 V, 5.5 V, WE-VS, 16 V, 0805 [2012 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/1636428-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82550040Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel1636439RL
Cut Tape1636439
Product RangeWE-VS
Your Part Number
3,979 In Stock
Need more?
3,979 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.250 | CNY52.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.250 (CNY5.9325) |
| 100+ | CNY4.810 (CNY5.4353) |
| 500+ | CNY4.590 (CNY5.1867) |
| 1000+ | CNY4.380 (CNY4.9494) |
| 2000+ | CNY4.300 (CNY4.859) |
| 4000+ | CNY4.210 (CNY4.7573) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82550040Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel1636439RL
Cut Tape1636439
Product RangeWE-VS
Technical Datasheet
Voltage Rating VAC4V
Voltage Rating VDC5.5V
Product RangeWE-VS
Clamping Voltage Vc Max16V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs80A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WE-VS series SMD Varistor provides protection of DC distribution, power supply, bus system, communication lines, limiting of overvoltage and semiconductors, surge and ESD protection in accordance with EN 61000-4-5 and EN 61000-4-2.
- Fast response time
- Low leakage current
- Nickel barrier for lead-free soldering
- -40 to 85°C Operating temperature range
Applications
Power Management, Communications & Networking, Industrial
Technical Specifications
Voltage Rating VAC
4V
Product Range
WE-VS
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µs
80A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
5.5V
Clamping Voltage Vc Max
16V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 82550040
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
