Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 82541350 TVS Varistor, 35 V, 45 V, WE-VS, 100 V, 1206 [3216 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/1636428-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82541350Copy
Manufacturer Standard Lead Time22 weeks
Order Code2808113
Product RangeWE-VS
Your Part Number
3,980 In Stock
Need more?
3,980 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.920 (CNY6.6896) |
| 100+ | CNY4.420 (CNY4.9946) |
| 500+ | CNY4.340 (CNY4.9042) |
| 1000+ | CNY4.250 (CNY4.8025) |
| 2000+ | CNY4.160 (CNY4.7008) |
| 4000+ | CNY4.070 (CNY4.5991) |
Price for:Each
Minimum: 10
Multiple: 10
CNY59.20 (CNY66.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82541350Copy
Manufacturer Standard Lead Time22 weeks
Order Code2808113
Product RangeWE-VS
Technical Datasheet
Voltage Rating VAC35V
Voltage Rating VDC45V
Product RangeWE-VS
Clamping Voltage Vc Max100V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs200A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)800mJ
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
35V
Product Range
WE-VS
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µs
200A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
45V
Clamping Voltage Vc Max
100V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
800mJ
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
