Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 82537110 TVS Varistor, 11 V, 14 V, WE-VS, 38 V, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/1636428-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82537110Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel1636432RL
Cut Tape1636432
Product RangeWE-VS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.760 | CNY27.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.760 (CNY3.1188) |
| 100+ | CNY2.710 (CNY3.0623) |
| 500+ | CNY2.650 (CNY2.9945) |
| 2500+ | CNY2.590 (CNY2.9267) |
| 5000+ | CNY2.530 (CNY2.8589) |
| 10000+ | CNY2.470 (CNY2.7911) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82537110Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel1636432RL
Cut Tape1636432
Product RangeWE-VS
Technical Datasheet
Voltage Rating VAC11V
Voltage Rating VDC14V
Product RangeWE-VS
Clamping Voltage Vc Max38V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)20mJ
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
11V
Product Range
WE-VS
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µs
10A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
14V
Clamping Voltage Vc Max
38V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
20mJ
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
